Descriptions of Phoenix Contact 1881493 provided by its distributors.
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 2.5mm pitch Th rough Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 7Pole; 2.5mmPitch; COMBICON
Conn Shrouded Header (4 Sides) HDR 7 POS 2.5mm Solder RA Side Entry Thru-Hole
TERMINAL BLOCK, HEADER, R/A, 7WAY, TH;
Phoenix Contact Printplaat-basiselementen MC 0,5/ 7-G-2,5 - 1881493
PLUGGABLE HEADER 2.5MM 20AWG 160V 4A 7 POSITION MICRO-COMBICON MC SERIES
TERM BLOCK HDR 7POS 90DEG 2.5MM
Phoenix Contact MC0,5/7-G-2,5 PCB Socket, Header, Pin, Shrouded (4-Side), 7-Pin, Green, TH, 10.1mm × 19.4mm × 11.9mm
MC 0 5/ 7-G-2 5 PCB header nominal
PCB headers, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: MC 0,5/..-G, pitch: 2.5 mm, mounting: Wave soldering, conductor/PCB connection direction: 0 °, pin layout: Linear pinning, solder pin [P]: 3.8 mm, number of solder pins per potential: 1, plug-in system: COMBICON FK-MC 0,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard