What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1873346

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

$ 16.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1873346.

IHS

Datasheet17 pages3 years ago

Phoenix Contact

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.76%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Related Parts

Weidmuller1283160000
Conn Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 10A Box
Weidmuller1651800000
Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box
Weidmuller1554110000
Conn Terminal Block SKT 16 POS 5.08mm Screw ST Cable Mount 15A Box
Phoenix Contact1874248
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1902440
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1757158
Conn Terminal Block F 16 POS 5.08mm Screw RACable Mount 12ACardboard

Descriptions

Descriptions of Phoenix Contact 1873346 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,FKC2,5/16-STF-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch16pPlug-in terminal blocks plug, FKC 2.5/16-STF-5.08series, 630 V, Tighten the screws, green
Terminal Block, Pluggable, 16Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:16Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Push In; Rated Current:10A Rohs Compliant: Yes |Phoenix Contact FKC 2,5/16-STF-5,08
Buy the Phoenix Contact 1873346 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 1873346 is a direct drop-in replacement for existing installations and ships ready for integration.
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: FKC 2,5/..-STF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FKC 2,5/16-STF-5,08
  • FKC-2,5/16-STF-5,08
  • FKC2,5/16-STF-5,08
  • FKC25/16-STF-508
  • FKC2516STF508