What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1871306

Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
$ 11.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1871306.

Burklin Elektronik

Datasheet11 pages3 years ago

RS (Formerly Allied Electronics)

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
-22.22%

CAD Models

Download Phoenix Contact 1871306 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1725753
Terminal Block Connector; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 12; Screw; Soldering; 1.5 kV
TE Connectivity1-282834-2
Conn Terminal Block 12 POS 2.54mm Solder ST Thru-Hole 10A/Contact
Phoenix Contact1780950
FFKDSA1/V-2,54-12,PCB,Conn PC Terminal Block 12 POS 2.54mm Solder RA 6A
Phoenix Contact1821494
Phoenix Contact Printplaat-basiselementen MCV 0,5/12-G-2,54 P20 THR R56 - 1821494
TE Connectivity1-1546215-2
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-282834-0
Conn Terminal Block 10 POS 2.54mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1871306 provided by its distributors.

Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 2.54MM 20AWG 160V 6A 12 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printklem FFKDSA1/H-2,54-12 - 1871306
Connector; PCB header; 6A; 160V; 12-position; FFKDSA1/H-2 54-12
TERM BLK 12P SIDE ENT 2.54MM PCB
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 12, number of rows: 1, number of positions per row: 12, product range: FFKDS(A) 0,5/..-H, pitch: 2.54 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.6 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG