Phoenix Contact 1868665

PCB terminal, 2 pole, pitch 5 mm, AWG 24-16, 24 A, screw connection, green, 1868665
$ 2.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1868665.

IHS

Datasheet13 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.71%

CAD Models

Download Phoenix Contact 1868665 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Weidmuller1697180000
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 20A Box
Phoenix Contact5442895
COMBICON BC M3 RoHS Compliant 2014 Wire Board Terminal Block UL94V-0 30AWG 15A 300V
On Shore TechnologyEDSTL130/02
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller0490860000
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
On Shore TechnologyED100/2DS
Terminal Block Connector, 2 POS, 5mm Pitch, Solder, ST, TH, 15A
Phoenix Contact1700244
PCB terminal, 2 pole, pitch 5 mm, AWG 24-14, 24 A, screw connection, green, 1700244

Descriptions

Descriptions of Phoenix Contact 1868665 provided by its distributors.

PCB terminal, 2 pole, pitch 5 mm, AWG 24-16, 24 A, screw connection, green, 1868665
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 2 POS 5mm Solder Thru-Hole 24A
Phoenix,FRONT2,5-H/SA5/2,PCBterminal,Phoenix Contact PCBTerminal block FRONT 2.5-H/SA 5/2series, 2road, 5mmPitch, Through-hole, screw termination, green
TERMINAL BLOCK, PLUGGABLE, 2POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 2Ways; Wire Size (AWG): 24AWG to 14AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 24A; Rated Voltage: 400V; Product R
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: FRONT 2,5-H/SA 5, pitch: 5 mm, connection method: Front screw connection, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG