Descriptions of Phoenix Contact 1700244 provided by its distributors.
PCB terminal, 2 pole, pitch 5 mm, AWG 24-14, 24 A, screw connection, green, 1700244
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 24A
Phoenix,FRONT2,5-V/SA5/2,PCBterminal,Phoenix Contact PCBTerminal block FRONT 2.5-V/SA 5/ 2series, 2road, 5mmPitch, Through-hole, screw termination, green
TERMINAL BLOCK, WIRE TO BRD, 2POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 2Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 24A; Rated Vol
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: FRONT 2,5-V/SA 5, pitch: 5 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!