Descriptions of Phoenix Contact 1863149 provided by its distributors.
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 16 Pos 3.5mm pitch P lug 28-16 AWG Screw
Phoenix Contact Printplaatconnectoren MCVW 1,5/16-STF-3,5 - 1863149
Socket header, 16 pole, pitch 3.5 mm, straight, green, 1863149
PCB PLUG SCREW 3.5MM 16AWG 160V 8A 16 POSITION
Phoenix,PCBplug connector,MCVW1,5/16-STF-3,5,Phoenix Contact 3.5mmpitch16pPlug-in terminal blocks plug, MCVW 1.5/16-STF-3.5series, 320 V, Tighten the screws, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: MCVW 1,5/..-STF, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard