Phoenix Contact 1862865

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 2.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1862865.

Phoenix Contact

Technical Drawing1 page0 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.76%

CAD Models

Download Phoenix Contact 1862865 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1952270
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1840379
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 3; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1863165
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 28-16 AWG; 3; Screw; 2.5 kV; 160 V
TE Connectivity284506-3
TE Connectivity 284506-3 Pluggable Terminal Block 3 Positions Male Unshrouded
TE Connectivity284507-3
Terminal Block Pluggable, 3 Position, 30; |Buchanan Te Connectivity 284507-3
TE Connectivity284513-3
PCB terminal, 3 pole, pitch 3.81 mm, AWG 30-14, 11 A, pin, green, 284513-3

Descriptions

Descriptions of Phoenix Contact 1862865 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 3.5mm pitch Pl ug 28-16 AWG Screw
Phoenix,PCBplug connector,MCVW1,5/3-ST-3,5,Conn Terminal Block F 3 POS 3.5mm Screw ST Cable Mount 8A
TERMINAL BLOCK, PLUGGABLE, 3POS, 16AWG
Conn Pluggable Terminal PL 3 POS 3.5mm Screw RA 8A
Avnet Japan
Conn; Term Blk; Plug; Screw; 3; 3.5 mm; 30-14 AWG; 8 A; 300 V; PA; M2
Socket header, 3 pole, pitch 3.5 mm, straight, green, 1862865
Phoenix Contact Printconnectoren MCVW 1,5/ 3-ST-3,5 - 1862865
PCB PLUG SCREW 3.5MM 16AWG 160V 8A 3 POSITION COMBICON MCVW SERIES
Pluggable Terminal Block, 3 Position, 28-16Awg; Pitch Spacing:3.5Mm; No. Of Positions:3Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:8A Rohs Compliant: Yes |Phoenix Contact MCVW 1,5/3-ST-3,5
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MCVW 1,5/..-ST, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCVW 1,5/3-ST-3,5
  • MCVW1,5/3-ST-3,5