What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1858112

Pluggable Terminal Block, 10, 160 V, 8 A, 3.81 Mm, 28 Awg, 16 Awg
$ 14.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1858112.

Phoenix Contact

Datasheet13 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+7.36%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 week ago)

Related Parts

Conn Eurostyle Block F 10 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
Phoenix Contact1850741
Barrier Strip Terminal Block, 1.5A, 8mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1851313
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 10 POS 3.81mm Screw RA Cable Mount 8A/Contact Eurostyle™
Weidmuller1792830000
WEIDMULLER 1792830000Pluggable Terminal Block, 10 Ways, 320 V, 17.5 A, 3.81 mm, 28 AWG, 16 AWG
Weidmuller1792920000
Conn Terminal Block SKT 10 POS 3.81mm Screw RA Cable Mount 10A Box

Descriptions

Descriptions of Phoenix Contact 1858112 provided by its distributors.

Pluggable Terminal Block, 10, 160 V, 8 A, 3.81 Mm, 28 Awg, 16 Awg
Conn Terminal Blocks F 10 POS 3.81mm Screw RA Panel Mount 8A
Pluggable Terminal Blocks 10 Pos 3.81mm Invert Plug 28-16AWG Screw
TERMINAL BLOCK, PLUGGABLE, 10POS, 16AWG
Phoenix Contact Printplaatconnectoren IMC 1,5/10-STGF-3,81 - 1858112
PCB PLUG SCREW 3.81MM 16AWG 160V 8A 10 POSITION COMBICON CONTROL SERIES
Printed-Circuit Board Connector 10 160 V Nominal
TERM BLOCK PLUG 10POS STR 3.81MM
Phoenix,Printed circuit board connector,IMC1,5/10-STGF-3,81,Phoenix Contact 3.81mmpitch10pPlug-in terminal blocks Reversed plug, IMC 1.5/10-STGF-3.81series, 320 V, Tighten the screws, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: IMC 1,5/..-STGF, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism for cable-to-cable connection, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMC 1,5/10-STGF-3,81
  • IMC1,5/10-STGF-3,81