Phoenix Contact 1850741

Barrier Strip Terminal Block, 1.5A, 8mm2, 1 Row(s), 1 Deck(s)
$ 18.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1850741.

Phoenix Contact

Datasheet15 pages4 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+1911%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-12
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1828401
Conn Terminal Block F 8 POS 3.81mm Screw ST Panel Mount 8A Cardboard
Phoenix Contact1827059
Terminal Block; Plug; 8 A; 300 V; 3.81 mm; 10; Screw; 2.5 kV; 160 V; PA; M2
Phoenix Contact1827208
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 10; Screw; 2.5 kV; 160 V; Polyamide
Conn Eurostyle Block F 7 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
Eurostyle Block Connector F 9 Pos 3.81mm Screw RA Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1850741 provided by its distributors.

Barrier Strip Terminal Block, 1.5A, 8mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 10 POS 3.81mm Screw ST Cable Mount 8A
Pluggable Terminal Block, 10, 160 V, 8 A, 3.81 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact FRONT-MC1,5/10-ST-3,81
Plug component, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 10, Connection type: Screw connection, Color: green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: FRONT-MC 1,5/..-ST, pitch: 3.81 mm, connection method: Front screw connection, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRONT-MC 1,5/10-ST-3,81
  • FRONT-MC1,5/10-ST-3,81