Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1855115

Plastic sleeve housing, locking screws with knurled head, type 3, cable screw connection Pg21
$ 21.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1855115.

Electro Sonic

Datasheet3 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Phoenix Contact 1855115 provided by its distributors.

Plastic sleeve housing, locking screws with knurled head, type 3, cable screw connection Pg21
Phoenix Contact Tulebehuizing VC-K-T3-R - 1855115
Variocon Rectangular Connectors VC-K-T3-R
Cable Mounting & Accessories VC-K-T3-R
Type: VC3,material: Polyamide,CLR:Grey
VC-K-T3-R Sleeve housings Sleeve
RECTANGULAR CONNECTOR HOODS VC-K-T3-R
Sleeve housings, Range of articles: VARIOCON, Sleeve housing, type: VC3, housing material: Polyamide, color: gray. When using fiber optics, the bending radii of the cable manufacturers must be observed.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG