Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1855021

Series Contact Insert Thread Size M4 30 Way 5 Row Rated At 10A 250 V

$ 16.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1855021.

IHS

Datasheet10 pages5 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-06-30
LTD Date2025-12-30

Descriptions

Descriptions of Phoenix Contact 1855021 provided by its distributors.

SERIES CONTACT INSERT THREAD SIZE M4 30 WAY 5 ROW RATED AT 10A 250 V
Rack and Panel Connector, 30 Contact(s), Male, Crimp Terminal
Phoenix Contact Tulebehuizing VC-D2-ST30-PE - 1855021
Conn Rectangular F 30 POS Crimp ST Panel Mount
Variocon Rectangular Connectors VC-D2-ST30-PE
Heavy Duty Power Connectors VC-D2-ST30-PE
INSERT W/O CONTACTS 30POS CRIMP
CONTACT INSERT, PIN, 30+PE, 5R;
Contact insert, Range of articles: VARIOCON, Sleeve housing, type: VC2, housing material: PA, number of positions: 30, min. conductor cross section: 0.14 mm², max. conductor cross section: 1.5 mm², rated voltage: 250, rated current: 10 A, Connection method: Crimp connection, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG