Phoenix Contact 1851355

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 21.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1851355.

Phoenix Contact

Datasheet15 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-0.16%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1828469
Phoenix Contact MCVR 1.5/14-STF-3.81 PCB Terminal Block Plug, 3.81mm Pitch 14-Pin 320V Screw Green
Conn Eurostyle Block F 14 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
Conn Eurostyle Block F 14 POS 3.81mm Screw RA Cable Mount 8A/Contact
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDZ1550/14
Conn Terminal Block F 14 POS 3.81mm Screw RA Cable Mount 8A
Phoenix Contact1850741
Barrier Strip Terminal Block, 1.5A, 8mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1851355 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
PC Terminal Block Plug 8 A; 160V; 14 positions Pitch: 3.81 mm
Phoenix,PCBplug connector,FK-MCP1,5/14-STF-3,81,Mini plug-in connector,3.81mm,14w,flange
Pluggable Terminal Blocks 14 Pos 3.81mm pitch Plug 26-16AWG Spring
PCB PLUG PUSH-IN 3.81MM 16AWG 160V 8A 14 POSITION COMBICON FK-MCP SERIES
Phoenix Contact Printconnectoren FK-MCP 1,5/14-STF-3,81 - 1851355
Plug, with screw flange, nominal current: 8 A, rated voltage: 160 V, pitch: 3.81 mm, no. of positions: 14, typ
14 PinF,8A,160V,1.5 mm ,Pih:3.81 mm,Spring,CLR:GN
TERM BLOCK PLUG 14POS STR 3.81MM
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, product range: FK-MCP 1,5/..-STF, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG