What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1851290

Terminal block; PCB; Plug; Female Sockets; 8 position; 8A; 320V; Screwless

$ 11.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1851290.

Phoenix Contact

Datasheet16 pages1 year ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
-14.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 5 days ago)

Related Parts

Phoenix Contact1817482
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1828401
Conn Terminal Block F 8 POS 3.81mm Screw ST Panel Mount 8A Cardboard
Phoenix Contact1859807
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 8 POS 3.81mm Screw RA Cable Mount 8A/Contact Eurostyle™
Weidmuller1798170000
Conn Plug-in Terminal Block SKT 8 POS 3.81mm Screw ST Cable Mount 10A Box
Weidmuller1798130000
Conn Terminal Block SKT 8 POS 3.81mm Screw ST Cable Mount 8A Box

Descriptions

Descriptions of Phoenix Contact 1851290 provided by its distributors.

Terminal block; PCB; Plug; Female Sockets; 8 position; 8A; 320V; Screwless
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Block, 8, 160 V, 8 A, 3.81 Mm, 26 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact FK-MCP 1,5/ 8-STF-3,81
Phoenix,PCBplug connector,FK-MCP1,5/8-STF-3,81,Phoenix Contact 3.81mmpitch8pPlug-in terminal blocks plug, FK-MCP 1.5/ 8-STF-3.81series, 160 V, Spring type terminal block, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: FK-MCP 1,5/..-STF, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, pin layout: Linear pinning, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK-MCP 1,5/ 8-STF-3,81