What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1798130000

Conn Terminal Block SKT 8 POS 3.81mm Screw ST Cable Mount 8A Box
$ 5.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1798130000.

Weidmuller

Datasheet16 pages7 years ago

IHS

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-13.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-06-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Weidmuller1799220000
Conn Terminal Block SKT 8 POS 3.81mm Screw ST Panel Mount 8A Box
Weidmuller1798900000
Conn Terminal Block SKT 8 POS 3.81mm Crimp RA Panel Mount 8A Box
Weidmuller1798740000
Conn Terminal Block SKT 8 POS 3.81mm Crimp RA Cable Mount 8A Box
On Shore TechnologyEDZ1700/8
Conn Terminal Block F 8 POS 3.81mm Screw ST Cable Mount 8A
On Shore TechnologyEDZ1710/8
Conn Terminal Block F 8 POS 3.81mm Screw ST Cable Mount 8A
On Shore TechnologyEDZ1550/8
Conn Terminal Block F 8 POS 3.81mm Screw RA Cable Mount 8A

Descriptions

Descriptions of Weidmuller 1798130000 provided by its distributors.

Conn Terminal Block SKT 8 POS 3.81mm Screw ST Cable Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Term Block Plug 8Pos 3.81Mm Rohs Compliant: Yes |Weidmuller 1798130000
PCB connector (wire connection), 160 V, 17.5 A, Pitch in mm: 3.81, 1.5 mm², Number of poles: 8, Clamping yoke connection, Box
PLUG, 3.81MM, R/A, 8WAY; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.81mm; No. of Contacts:8; Wire Size (AWG):28AWG to 16AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER