What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1851122

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 14.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1851122.

Phoenix Contact

Datasheet15 pages1 year ago
Technical Drawing1 page0 years ago

Newark

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-2.53%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 week ago)

Related Parts

Weidmuller1792830000
WEIDMULLER 1792830000Pluggable Terminal Block, 10 Ways, 320 V, 17.5 A, 3.81 mm, 28 AWG, 16 AWG
Weidmuller1792920000
Conn Terminal Block SKT 10 POS 3.81mm Screw RA Cable Mount 10A Box
Weidmuller1798610000
WEIDMULLER 1798610000 Pluggable Terminal Block, 3.81 mm, 10 Ways, 28 AWG, 16 AWG, 1.5 mm, Screw
On Shore TechnologyEDZ1550/10
Conn Terminal Block F 10 POS 3.81mm Screw RA Cable Mount 8A
On Shore TechnologyEDZ1710/10
Conn Terminal Block F 10 POS 3.81mm Screw ST Cable Mount 8A
On Shore TechnologyEDZ1700/10
Barrier Strip Terminal Block

Descriptions

Descriptions of Phoenix Contact 1851122 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
COMBICON FK-MCP RoHS Compliant 2003 Lead Free Terminal Block Plug, Female Sockets UL94V-0 28AWG 180° 8A
Phoenix,PCBplug connector,FK-MCP1,5/10-ST-3,81,Phoenix Contact 3.81mmpitch10pPlug-in terminal blocks plug, FK-MCP 1.5/10-ST-3.81series, 320 V, Spring type terminal block, green
TERMINAL BLOCK, PLUGGABLE, 10POS, 16AWG; Pitch Spacing: 3.81mm; No. of Positions: 10Ways; Wire Size (AWG): 26AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 8A; Rated Voltage: 300V; Product Range: MINI COMBICON Series; SVHC: No SVHC (15-Jan-2019); Wire Size AWG Max: 16AWG; Wire Size AWG Min: 26AWG
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: FK-MCP 1,5/..-ST, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK-MCP 1,5/10-ST-3,81
  • FK-MCP 1,5/10-ST-3.81
  • FK-MCP1,5/10-ST-3,81
  • FK-MCP1,5/10-ST-3.81