What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1798610000

WEIDMULLER 1798610000 Pluggable Terminal Block, 3.81 mm, 10 Ways, 28 AWG, 16 AWG, 1.5 mm, Screw

$ 7.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1798610000.

Weidmuller

Datasheet15 pages7 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-4.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-06-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Weidmuller1799230000
Conn Terminal Block SKT 10 POS 3.81mm Screw ST Panel Mount 8A Box
On Shore TechnologyEDZ1710/10
Conn Terminal Block F 10 POS 3.81mm Screw ST Cable Mount 8A
On Shore TechnologyEDZ1700/10
Barrier Strip Terminal Block
Weidmuller1792830000
WEIDMULLER 1792830000Pluggable Terminal Block, 10 Ways, 320 V, 17.5 A, 3.81 mm, 28 AWG, 16 AWG
Weidmuller1792920000
Conn Terminal Block SKT 10 POS 3.81mm Screw RA Cable Mount 10A Box
On Shore TechnologyEDZ1550/10
Conn Terminal Block F 10 POS 3.81mm Screw RA Cable Mount 8A

Descriptions

Descriptions of Weidmuller 1798610000 provided by its distributors.

WEIDMULLER 1798610000 Pluggable Terminal Block, 3.81 mm, 10 Ways, 28 AWG, 16 AWG, 1.5 mm, Screw
Conn Terminal Block SKT 10 POS 3.81mm Screw ST Cable Mount 8A Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 17.5 A, Pitch in mm: 3.81, 1.5 mm², Number of poles: 10, Clamping yoke connection, Box
TERMINAL BLOCK, PLUGGABLE, 10POS, 16AWG; Pitch Spacing: 3.81mm; No. of Positions: 10Ways; Wire Size (AWG): 28AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 17.5A; Rated Voltage: 250V; Pr
PLUG, 3.81MM, R/A, 10WAY; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.81mm; No. of Contacts:10; Wire Size (AWG):28AWG to 16AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER