Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1850958

Conn Terminal Block F 12 POS 3.81mm Screw ST Panel Mount 8A

$ 20.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1850958.

Phoenix Contact

Datasheet16 pages2 years ago

IHS

JRH Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+21.74%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1851339
Terminal block; PCB; Plug; Female Sockets; 12 position; 8A; 320V; Screwless
Phoenix Contact1828595
Conn Terminal Block F 12 POS 3.81mm Screw ST Panel Mount 8A
Eurostyle Block Connector, F, 12 POS, 3.81mm Pitch, Screw Terminal, ST, Cable Mount, 8A/Contact
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Phoenix Contact1839775
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1798630000
Conn Terminal Block SKT 12 POS 3.81mm Screw ST Cable Mount 8A Box

Descriptions

Descriptions of Phoenix Contact 1850958 provided by its distributors.

Conn Terminal Block F 12 POS 3.81mm Screw ST Panel Mount 8A
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Plug component, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 12, Connection type: Screw connection, Color: green
Phoenix,Printed circuit board connector,FRONT-MC1,5/12-STF-3,81,Phoenix Contact 3.81mmpitch12pPlug-in terminal blocks plug, FRONT-MC 1.5/12-STF-3.81series, 320 V, Tighten the screws, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: FRONT-MC 1,5/..-STF, pitch: 3.81 mm, connection method: Front screw connection, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG