Descriptions of Phoenix Contact 1848778 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
PCB PLUG PUSH-IN 3.5MM 16AWG 160V 8A 15 POSITION COMBICON CONTROL SERIES
Pluggable Terminal Blocks SDDC 1,5/15-PV-3,5
Phoenix Contact Directe connector SDDC 1,5/15-PV-3,5 - 1848778
Direct connector, 15 pole, pitch 3.5 mm, 0.2-1.5 mm², AWG 24-16, straight, 8 A, 160 V, push-in, 1848778
TERM BLOCK 15POS TOP ENTRY 3.5MM
Conn PC Board 30 POS 3.5mm ST Through Hole 8A
Avnet Japan
SDDC 1 5/15-PV-3 5 PCB direct plug
Tb, Wire To Brd, 15Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:15Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:8A; Rated Voltage:160V Rohs Compliant: Yes |Phoenix Contact SDDC 1,5/15-PV-3,5
PCB direct plug, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, number of potentials: 30, number of rows: 2, number of positions: 15, number of connections: 30, product range: SDDC 1,5/..-PV, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: SKEDD - Direct plug-in technology, conductor/PCB connection direction: 90 °, pin layout: Linear double pinning, plug-in system: SKEDD, locking: Snap-in locking, mounting method: Latching flange, type of packaging: packed in cardboard