Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1848503

Connector Accessories PCB-Component Straight White Package
$ 1.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1848503.

Newark

Datasheet3 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Phoenix Contact 1848503 provided by its distributors.

Connector Accessories PCB-Component Straight White Package
PCB direct plug, color: white, number of positions: 4, product range: PTF 0,3/..-Flex, pitch: 1.8 mm, type of packaging: packed in cardboard
Extension Connector, 4Pos, 2.4Mm; Accessory Type:extension Connector; For Use With:phoenix Ptf Series Board-To-Board & Wire-To-Board Flexible Led Connectors; Product Range:ptf; Svhc:no Svhc (15-Jan-2019) Rohs Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTF 0,3/ 4-FLEX-I-10