Phoenix Contact 1845581

Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 12
$ 9.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1845581.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.86%

CAD Models

Download Phoenix Contact 1845581 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-284061-2
PCB terminal, 12 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 1-284061-2
TE Connectivity1-284065-2
PCB terminal, 12 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 1-284065-2
Weidmuller1602060000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08/12/90G 4.5SN OR BX - 1602060000
Weidmuller1632560000
Weidműller 1632560000 Conn Terminal Block 12POS 5.08mm Solder ST Thru
Weidmuller1726780000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/12/180B 3.2SN OR BX - 1726780000
Phoenix Contact1762444
Modular Terminal Block, 10A, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1845581 provided by its distributors.

Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 12
Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Printplaatconnectoren MDSTBV 2,5/12-G-5,08 - 1845581
Pin header, 12 pole, pitch 5.08 mm, straight, green, 1845581
Phoenix Contact MDSTBV 2.5/12-G-5.08 PCB Socket, 5.08mm Pitch, 12P Pluggable Terminal Block, Receptacle, 400V, Solder
TERM BLOCK HDR 24POS VERT 5.08MM
PLUGGABLE HEADER 5.08MM 12AWG 320V 10A 12 POSITION
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 24, number of rows: 2, number of positions: 12, number of connections: 24, product range: MDSTBV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Item No. 1836477, 1836480. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG