Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1845507

Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 8 position; 10A; 400V; Solder
$ 3.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1845507.

Phoenix Contact

Datasheet13 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.61%

CAD Models

Download Phoenix Contact 1845507 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1877627
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Phoenix Contact1802430
Terminal Block, R/A, Header, 2Way, Th; |Phoenix Contact 1802430
Phoenix Contact1938948
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 4 position; 10A; 630V; Solder
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, 4 Circuits
Weidmuller1635150000
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 15A Box
Weidmuller1769080000
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 10A Box

Descriptions

Descriptions of Phoenix Contact 1845507 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 8 position; 10A; 400V; Solder
Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 4
Barrier Strip Terminal Block, 10A, 2.5mm2, 2 Row(s), 2 Deck(s)
Phoenix,MDSTBV2,5/4-G-5,08,PCBsocket,Connector,Male pin,with hood(2 noodle) 2 8pin green Through hole mounting 28.5mm*22.86mm*25.6mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 2, number of positions: 4, number of connections: 8, product range: MDSTBV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Item No. 1836477, 1836480. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG