Descriptions of Phoenix Contact 1845361 provided by its distributors.
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 5 Pos 5.08mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen MDSTBVA 2,5/ 5-G-5,08 - 1845361
PCB PLUGGABLE HEADER 5.08MM 12AWG 320V 10A 5 POSITION COMBICON CONTROL SERIES
TERMINAL BLOCK, HEADER, 5WAY, TH;
Base Strip; Header; 10A; 320V; 5 Pos; Green; MDSTBVA 2 5/ 5-G-5 08
Phoenix Contact MDSTBVA 2.5/5-G-5.08 PCB Socket 5.08mm Pitch 5P Pluggable Terminal Block 400V Solder
TERM BLOCK HDR 10POS VERT 5.08MM
MDSTBVA 2,5/ 5-G-5,08, MDSTBVA255G508
Phoenix Contact 1845361 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 2, number of positions: 5, number of connections: 10, product range: MDSTBVA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, When combined with MVSTB or FKCV connector components, one MVSTBW (or FKCVW) connector and one MVSTBR (or FKCVR) connector must be used. Combination with TMSTBP connector components is not possible!