Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1844701

Conn Terminal Block F 30 POS 2.54mm Spring Clamp ST Cable Mount 6A Cardboard
$ 21.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1844701.

Phoenix Contact

Datasheet11 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.08%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-12-27
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1844675
Conn PC Terminal Block F 24 POS 2.54mm Push-In Spring ST Cable Mount 6A
Phoenix Contact1844691
Barrier Strip Terminal Block
Phoenix Contact1844662
Barrier Strip Terminal Block, 6A, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP1-1437405-0
Terminal Block Connectors
TE Connectivity2-641933-1
Socket, DIP; Dual Leaf; 24 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Tin; 0.

Descriptions

Descriptions of Phoenix Contact 1844701 provided by its distributors.

Conn Terminal Block F 30 POS 2.54mm Spring Clamp ST Cable Mount 6A Cardboard
Barrier Strip Terminal Block, 6A, 2 Row(s), 1 Deck(s)
Pluggable Terminal Blocks DFMC 0 5/15-ST-2 54
Phoenix Contact Printconnectoren DFMC 0,5/15-ST-2,54 - 1844701
TERM BLOCK PLUG 30POS STR 2.54MM
PCB PLUG PUSH-IN 2.54MM 20AWG 160V 6A 15 POSITION
PCB connector, nominal cross section: 0.5 mm2, color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Au, contact connection type: Socket, number of potentials: 30, number of rows: 2, number of positions: 15, number of connections: 30, product range: DFMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON DFMC 0,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG