Phoenix Contact 1843787

Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 6.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1843787.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+24.10%

CAD Models

Download Phoenix Contact 1843787 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1728700000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/20/90F 3.5SN BK BX - 1728700000
Weidmuller1729500000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/20/180F 3.5SN OR BX - 1729500000
Weidmuller1619410000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1843978
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
3.50mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 20 Circuits

Descriptions

Descriptions of Phoenix Contact 1843787 provided by its distributors.

Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix,MCV1,5/20-G-3,5,PCBsocket,Phoenix Contact 3.5mmpitch20pPlug-in terminal blocks socket head, MCV 1.5/20-G-3.5series, 250.0 v, welding
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 20, number of rows: 1, number of positions: 20, number of connections: 20, product range: MCV 1,5/..-G, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG