Phoenix Contact 1843729

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1843729.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-100%

CAD Models

Download Phoenix Contact 1843729 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1604890000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1844333
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1605190000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1604590000
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138 (3.50mm"
Phoenix Contact1843347
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 14 Circuits

Descriptions

Descriptions of Phoenix Contact 1843729 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 14 Pos 3.5mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen MCV 1,5/14-G-3,5 - 1843729
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 14 POSITION COMBICON CONTROL SERIES
Conn Wire to Board HDR 14 POS 3.5mm Solder ST Top Entry Thru-Hole
Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.5 mm, Number of positions: 14, Assembly: Soldering
TERM BLOCK HDR 14POS VERT 3.5MM
14Pin M,8A,160V,1.5 mm²,Pih:3.5 mm,CS,CLR:GN
MCV 1 5/14-G-3 5 PCB header nominal
Phoenix,MCV1,5/14-G-3,5,PCBsocket,Phoenix Contact 3.5mmpitch14pPlug-in terminal blocks socket head, MCV 1.5/14-G-3.5series, 250.0 v, welding
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, product range: MCV 1,5/..-G, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG