Descriptions of Phoenix Contact 1843266 provided by its distributors.
Terminal Block, Header, 3.5 mm, 6 Ways, 8 A, 300 V, Through Hole Vertical
Phoenix Contact 1843266 MCV 1,5/ 6-GF-3,5 6 Way Terminal Block Header 8A 3.5mm
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
MINI-COMBICON SERIES THREADED FLANGE PLUG IN VERTICAL TO PCB 6POS 8A 160VAC GREEN PLASTIC HOUSING 3.5MM PITCH 7MM LENGTH
Phoenix,MCV1,5/6-GF-3,5,PCBsocket,Phoenix Contact 3.5mmpitch6pPlug-in terminal blocks socket head, 5, 5/ 6-GF-3, MCV 1series
Terminal Block, Header, 6Pos, Tht; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:6Positions; Rated Current:8A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MCV 1,5/ 6-GF-3,5
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MCV 1,5/..-GF, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard