Phoenix Contact 1843143

Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 9.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1843143.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.02%

CAD Models

Download Phoenix Contact 1843143 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1843130
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Phoenix Contact1843127
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1708107
Terminal Block Connector; 8 A; 160 V; 3.81 mm; 26 to 16 AWG; 9; Screw; Soldering; 2.5 kV
Weidmuller1703730000
PCB terminal, 10 pole, pitch 3.5 mm, AWG 28-14, 10 A, screw connection, orange, 1703730000
Weidmuller1703720000
PCB terminal, 8 pole, pitch 3.5 mm, AWG 28-14, 10 A, screw connection, orange, 1703720000
Weidmuller1794540000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/08/180G 3.5SN BK BX - 1794540000

Descriptions

Descriptions of Phoenix Contact 1843143 provided by its distributors.

Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix,MCD1,5/9-G1-3,81,PCBsocket,Phoenix Contact 3.81mmpitch9pPlug-in terminal blocks socket head, MCD 1.5/ 9-G1-3.81series, 320.0 v, welding
MINI-COMBICON SERIES DBL LEVEL W/SIDE PANELS PLUG IN PARALLEL TO PCB 9POS 7A 160VAC GREEN PLASTIC HOUSING 3.81MM PITCH 30.48MM LENGTH
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 18, number of rows: 2, number of positions: 9, number of connections: 18, product range: MCD 1,5/..-G1, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG