Phoenix Contact 1841571

Conn Terminal Block 10 POS 3.5mm Solder RA Thru-Hole 10A
$ 11.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1841571.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+111%

CAD Models

Download Phoenix Contact 1841571 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-03-27
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1604470000
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138 (3.50mm)"
Weidmuller1841650000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/04/90G 3.2SN BK BX - 1841650000
Phoenix Contact1817615
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1817628
Barrier Strip Terminal Block
Weidmuller1841630000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/02/90G 3.2SN BK BX - 1841630000
Phoenix Contact1817631
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1841571 provided by its distributors.

Conn Terminal Block 10 POS 3.5mm Solder RA Thru-Hole 10A
Barrier Strip Terminal Block, 10A, 1.5mm2, 2 Row(s), 2 Deck(s)
PCB TERMINAL PUSH-IN 3.5MM 16AWG 200V 10A 10 POSITION COMBICON CONTROL SERIES
Wire-To-Board Terminal Block, 10, 200 V, 10 A, 24 Awg, 14 Awg, 1.5 Mm Rohs Compliant: Yes |Phoenix Contact SPTD 1,5/10-H-3,5
PCB terminal block, nominal current: 10 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm2, number of potentials: 20, number of rows: 2, number of positions per row: 10, product range: SPTD 1,5, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard
TB, WIRE TO BRD, 10POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 10Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Clamp; Rated Current: 10A; Rated Voltage: 200V; Block Orientation: Through Hole Right Angle; Product Range: SPTD; SVHC: No SVHC (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Plating: Tin Plated Contacts

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPTD 1,5/10-H-3,5
  • SPTD1,5/10-H-3,5