Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1840120

Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 5.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1840120.

Phoenix Contact

Datasheet6 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 1 month ago)

Related Parts

Weidmuller1623130000
Conn Terminal Block SKT 10 POS 7.62mm Screw RA Cable Mount 15A Box
Weidmuller1627990000
Conn Terminal Block SKT 9 POS 7.5mm Screw RA Cable Mount 15A Box
Weidmuller1628210000
Conn Terminal Block SKT 9 POS 7.5mm Screw RA Cable Mount 15A Box
On Shore TechnologyEDZ960/8
Conn Terminal Block F 8 POS 7.62mm Screw RA Cable Mount 15A
On Shore TechnologyEDZ960/7
Barrier Strip Terminal Block
TE Connectivity / AMP282959-9
Conn Terminal Block F 9 POS 7.5mm Solder RA Thru-Hole 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1840120 provided by its distributors.

Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 9 Pos 7.62mm pitch P lug 20-14 AWG Screw
Phoenix Contact Printconnectoren PCC 4/ 9-ST-7,62 - 1840120
TERM BLOCK PLUG 9POS STR 7.62MM
PCB PLUG CRIMP 7.62MM 10AWG 1000V 20A 9 POSITION
PCB connector, nominal cross section: 4 mm2, color: green, nominal current: 20 A, rated voltage (III/2): 1000 V, contact connection type: Socket, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: PCC 4/..-ST, pitch: 7.62 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON PC 4, locking: without, mounting method: without, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross-section range [mm2] data: 13,5A/STG-MTN 0,5-1,0 (3190438); 13,5A/STG-MTN 0,5-1,0 BA (3190629); 20A/STG-MTN 1,5-2,5 (3190506); 20A/STG-MTN 1,5-2,5 BA (3190632). BA = Taped contacts

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG