Phoenix Contact 1832426

Conn Terminal Block F 3 POS 7.62mm Screw ST Cable Mount 12A
$ 4.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1832426.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-13.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1702680000
Conn Terminal Block SKT 3 POS 7.62mm Screw ST Cable Mount 10A Box
Phoenix Contact1840188
Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1847893
Phoenix Contact GMVSTBR 2.5/3-STF-7.62, PCB Terminal Block, 7.62mm Pitch, 3-Pin
Phoenix Contact1849891
Conn Terminal Block M 3 POS 7.62mm Screw RA Panel Mount 12A
Weidmuller1623060000
Conn Terminal Block SKT 3 POS 7.62mm Screw RA Cable Mount 15A Box
Weidmuller1624160000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1832426 provided by its distributors.

Conn Terminal Block F 3 POS 7.62mm Screw ST Cable Mount 12A
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,GMVSTBW2,5/3-ST-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch3pPCBTerminal block Connector, GMVSTBW 2.5/ 3-ST-7.62series
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: GMVSTBW 2,5/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG