Phoenix Contact 1847893

Phoenix Contact GMVSTBR 2.5/3-STF-7.62, PCB Terminal Block, 7.62mm Pitch, 3-Pin
$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1847893.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+151%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1702680000
Conn Terminal Block SKT 3 POS 7.62mm Screw ST Cable Mount 10A Box
Phoenix Contact1840188
Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1849891
Conn Terminal Block M 3 POS 7.62mm Screw RA Panel Mount 12A
Phoenix Contact1718274
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Weidmuller1623060000
Conn Terminal Block SKT 3 POS 7.62mm Screw RA Cable Mount 15A Box
On Shore TechnologyEDZ960/3
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 15A

Descriptions

Descriptions of Phoenix Contact 1847893 provided by its distributors.

Phoenix Contact GMVSTBR 2.5/3-STF-7.62, PCB Terminal Block, 7.62mm Pitch, 3-Pin
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 7.62mm pitch P lug 24-12 AWG Screw
Phoenix Contact Printplaatconnectoren GMVSTBR 2,5/ 3-STF-7,62 - 1847893
PCB PLUG SCREW 7.62MM 12AWG 630V 12A 3 POSITION COMBICON CONTROL SERIES
CONN, TB, GMVSTBR 2,5/ 3-STF-7,62;
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: GMVSTBR 2,5/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG