Phoenix Contact 1830376

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 14.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1830376.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1830376 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1830240
Modular Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Phoenix Contact1962670
Pluggable Terminal Blocks 12 Pos 3.81mm pitch Through Hole Header
Weidmuller1885620000
Conn Terminal Block 22 POS 3.81mm Solder Thru-Hole 10A Tube
Weidmuller1885640000
Conn Terminal Block 24 POS 3.81mm Solder Thru-Hole 10A Tube
Weidmuller1885630000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1843017
Modular Terminal Block, 8A, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1830376 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 14 Pos 3.81mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MCDV 1,5/14-GF-3,81 - 1830376
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 14 POSITION COMBICON CONTROL SERIES
Connector; PCB Header; 14 Position; 8A; 160V; MCDV 1 5/14-GF-3 81
Phoenix Contact MCDV 1.5/14-GF-3.81 PCB Socket, 3.81mm Pitch, 14-Pin Pluggable Terminal Block, 320V, Solder
TERM BLOCK HDR 28POS VERT 3.81MM
Phoenix Contact 1830376 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 28, number of rows: 2, number of positions: 14, number of connections: 28, product range: MCDV 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG