Descriptions of Phoenix Contact 1843017 provided by its distributors.
Modular Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 12 Pos 3.81mm pitch Through Hole Header
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 12 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printplaatconnectoren MCD 1,5/12-G1F-3,81 - 1843017
Conn Wire to Board HDR 24 POS 3.81mm Solder RA Thru-Hole
Phoenix Contact MCD 1.5/12-G1F-3.81 PCB Socket, 3.81mm Pitch 12-Pin Pluggable Terminal Block, 320V, Solder Mount
Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 12, Color: green, Assembly: Soldering
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 24, number of rows: 2, number of positions: 12, number of connections: 24, product range: MCD 1,5/..-G1F, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.