Phoenix Contact 1830059

Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 16.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1830059.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.39%

CAD Models

Download Phoenix Contact 1830059 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1843172
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Phoenix Contact1843156
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Phoenix Contact1843143
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1703740000
Conn Terminal Block 12 POS 3.5mm Solder ST Thru-Hole 10A Box
Weidmuller1641130000
Terminal Block, Header, 12Pos, 3.5Mm; |Weidmuller 1641130000
Weidmuller1633390000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/12/90 3.2SN OR BX - 1633390000

Descriptions

Descriptions of Phoenix Contact 1830059 provided by its distributors.

Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 3.81mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MCD 1,5/12-G-3,81 - 1830059
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 12 POSITION COMBICON CONTROL SERIES
Connector; PCB Header; 12 Position; 8A; 160V; MCD 1 5/12-G-3 81
Conn Wire to Board HDR 24 POS 3.81mm Solder RA Thru-Hole
Phoenix Contact MCD 1.5/12-G-3.81 PCB Socket, 3.81mm Pitch 12P Pluggable Terminal Block, Receptacle, 320V, Solder
PCB Header Male 12 Position 160 V 8 A 3.81mm Pitch
Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 12, Color: green, Assembly: Soldering
MCD 1 5/12-G-3 81 PCB header nominal
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 24, number of rows: 2, number of positions: 12, number of connections: 24, product range: MCD 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG