Phoenix Contact 1828773

Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 12.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1828773.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.00%

CAD Models

Download Phoenix Contact 1828773 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1766330
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 12 pos; 12A; 630V; Solder
Phoenix Contact1767119
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-282966-2
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1728950
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1776155-2
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-796980-2
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1828773 provided by its distributors.

Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 7.62mm pitch Thru Hole Invert Hdr
Phoenix Contact COMBICON Control Series Pluggable Terminal Block Inverted Header 7.62mm Pitch 12P 1.0kV Solder
Phoenix Contact Printplaat-basiselementen GIC 2,5/12-G-7,62 - 1828773
PLUGGABLE HEADER 7.62MM 12AWG 630V 12A 12 POSITION
Phoenix Contact 1828773 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: GIC 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 2, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG