Phoenix Contact 1728950

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1728950.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

Arrow Electronics

CAD Models

Download Phoenix Contact 1728950 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP1-282966-2
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-796980-2
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766330
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 12 pos; 12A; 630V; Solder
Phoenix Contact1767119
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1776155-2
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1776150-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1728950 provided by its distributors.

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 7.62mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen GMSTBA 2,5 HC/12-G-7,62 - 1728950
Header, Nominal current: 16 A, Nom. voltage: 400 V, Pitch: 7.62 mm, Number of positions: 12, Color: green, Assembly: Soldering
PLUGGABLE HEADER 7.62MM 12AWG 630V 16A 12 POSITION
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: GMSTBA 2,5 HC/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5 HC, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG