Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1828508

Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A
$ 3.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1828508.

Phoenix Contact

Datasheet14 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.23%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact5447874
Conn PC Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A
Phoenix Contact5434939
Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A Cardboard
Phoenix Contact5437761
Conn Terminal Block F 3 POS 3.81mm Screw ST Cable Mount 8A
Weidmuller1792780000
WEIDMULLER 1792780000Pluggable Terminal Block, 3 Ways, 320 V, 17.5 A, 3.81 mm, 28 AWG, 16 AWG
Weidmuller1798860000
Conn Terminal Block SKT 3 POS 3.81mm Crimp RA Panel Mount 8A Box

Descriptions

Descriptions of Phoenix Contact 1828508 provided by its distributors.

Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 3.81mm pitch P lug 28-16 AWG Screw
Connector; PCB; 8A; 160V; 3 Pos; Screw Conn; MCVW 1; 5/ 3-STF-3; 81
Phoenix Contact Printconnectoren MCVW 1,5/ 3-STF-3,81 - 1828508
PCB PLUG SCREW 3.81MM 16AWG 160V 8A 3 POSITION COMBICON MCVW SERIES
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MCVW 1,5/..-STF, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG