Descriptions of Phoenix Contact 1828317 provided by its distributors.
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 9 POS 7.62mm Screw RA Panel Mount 20A
Plug component, Nominal current: 20 A, Nom. voltage: 400 V, Pitch: 7.62 mm, Number of positions: 9, Connection type: Screw connection, Color: green
Phoenix,PC4/9-STF-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch9pPlug-in terminal blocks plug, PC 4/ 9-STF-7.62series, 1 kV, Tighten the screws, green
PCB connector, nominal cross section: 4 mm2, color: green, nominal current: 20 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: PC 4/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON PC 4, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard