Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1828304

Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
$ 16.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1828304.

Phoenix Contact

Datasheet12 pages1 year ago

IHS

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.86%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact1767067
8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Phoenix Contact1804962
Conn PC Terminal Block F 8 POS 7.62mm Screw RA Cable Mount 20A
Phoenix Contact1832581
Conn Terminal Block F 8 POS 7.62mm Screw ST Cable Mount 12A
TE Connectivity / AMP284043-8
Conn Terminal Block F 8 POS 7.62mm Screw ST Cable Mount 15A/Contact
TE Connectivity / AMP284049-8
Conn Terminal Block F 8 POS 7.62mm Screw ST Cable Mount 15A/Contact
Conn Pluggable Mini Terminal Blocks F 8 POS 7.62mm Screw RA Panel Mount 16A

Descriptions

Descriptions of Phoenix Contact 1828304 provided by its distributors.

Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix,PC4/8-STF-7,62,PCBplug connector,Conn Terminal Block F 8 POS 7.62mm Screw RA Panel Mount 20A
Terminal Block, Pluggable, 8Pos, 10Awg; Pitch Spacing:7.62Mm; No. Of Positions:8Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:20A; Rated Voltage:300Vrohs Compliant: Yes |Phoenix Contact PC 4/ 8-STF-7,62
Buy the Phoenix Contact 1828304 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1828304 is a direct replacement for existing installations.
PCB connector, nominal cross section: 4 mm2, color: green, nominal current: 20 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: PC 4/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON PC 4, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 4/ 8-STF-7,62