Phoenix Contact 1827716

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827716.

Phoenix Contact

Datasheet16 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+35.19%

CAD Models

Download Phoenix Contact 1827716 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1827130
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 3; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1826982
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 3; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1852189
Modular Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284513-3
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity284517-3
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity284507-3
Terminal Block Pluggable, 3 Position, 30; |Buchanan Te Connectivity 284507-3

Descriptions

Descriptions of Phoenix Contact 1827716 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A
Terminal Connector Plug Female 8A 160V 3-Pos. - MC15/3-STF-381
3-Pos 3.81mm Pitch 8A 300V Modular Terminal Block, Green
PLUG, SCREW, FLANGE, 3.81MM, 3WAY; Connector Type:Terminal Block, PCB; Series:MC 1.5; Connector Mounting:PCB; Pitch Spacing:3.81mm; No. of Contacts:3; Wire Size (AWG):28 to 16 AWG; Contact Plating:Tin; Contact Material:Copper; Connector Mounting Orientation:PCB; Wire Size Range (AWG):16
Plug, Screw, Flange, 3.81Mm, 3Way; Pitch Spacing:3.81Mm; No. Of Positions:3Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:8A; Rated Voltage:160V Rohs Compliant: Yes |Phoenix Contact MC 1,5/ 3-STF-3.81
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MC 1,5/..-STF, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1704066
  • MC 1,5/ 3-STF-3,81
  • MC 1,5/ 3-STF-3.81