Descriptions of Phoenix Contact 1827392 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 14 Pos 3.81mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen SMC 1,5/14-G-3,81 - 1827392
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 14 POSITION COMBICON CONTROL SERIES
Connector; PCB Header; 14 Position; 8A; 160V; SMC 1 5/14-G-3 81
Phoenix Contact SMC 1.5/14-G-3.81 PCB Socket, 3.81mm Pitch 14-Pin Pluggable Terminal Block, 320V, Solder
Conn Shrouded Header HDR 14 POS 3.81mm Solder ST Thru-Hole
MINI-COMBICON SERIES PLUG IN 45 DEGREE ANGLED TO PCB 14POS 8A 160VAC GREEN PLASTIC HOUSING 3.81MM PITCH 22.86MM LENGTH
SMC 1 5/14-G-3 81 PCB header nominal
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, product range: SMC 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard