Phoenix Contact 1827321

Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827321.

Phoenix Contact

Datasheet12 pages4 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1827321 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 7 POS 3.81mm Solder ST Top Entry Thru-Hole Eurostyle™
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1875470
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity284507-7
Conn Terminal Block PL 7 POS 3.81mm Solder RA Thru-Hole 11A/Contact
Phoenix Contact1803471
Terminal Block, Header, 3.81 mm, 7 Ways, 8 A, 300 V, Through Hole Vertical
Phoenix Contact1803329
Terminal Block, Header, 3.81 mm, 7 Ways, 8 A, 300 V, Through Hole Right Angle

Descriptions

Descriptions of Phoenix Contact 1827321 provided by its distributors.

Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 3.81mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen SMC 1,5/ 7-G-3,81 - 1827321
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 7 POSITION COMBICON CONTROL SERIES
Conn Shrouded Header HDR 7 POS 3.81mm Solder Thru-Hole
TERM BLOCK HDR 7POS 45DEG 3.81MM
MINI-COMBICON SERIES PLUG IN 45 DEGREE ANGLED TO PCB 7POS 8A 160VAC GREEN PLASTIC HOUSING 3.81MM PITCH 22.86MM LENGTH
SMC 1 5/ 7-G-3 81 PCB header nominal
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: SMC 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG