Phoenix Contact 1824530

Conn PC Terminal Block 3 POS 3.5mm Solder Thru-Hole 13.5A
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1824530.

Phoenix Contact

Datasheet9 pages4 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.12%

CAD Models

Download Phoenix Contact 1824530 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-12
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1824080
Phoenix Contact SPT-SMD1.5/2-V-3.5 R24 PCB Terminal Block, 2 Pos, 3.5mm Pitch, SMD, Black
Phoenix Contact1824527
2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
Weidmuller1250390000
Weidmuller PCB Terminal Block, LSF Series, 5-Pos, 3.5mm Pitch, SMD
Weidmuller1250380000
Weidmuller PCB Terminal Block, LSF Series, 4-Channel, 3.5mm Pitch, Surface Mount
Phoenix Contact1824093
Phoenix Contact SPT-SMD 1.5/3-V-3.5 R32 PCB Terminal Block, 3 Pos, 3.5mm Pitch, SMT, Black
Weidmuller1250410000
Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1824530 provided by its distributors.

Conn PC Terminal Block 3 POS 3.5mm Solder Thru-Hole 13.5A
PCB TERMINAL PUSH-IN 3.5MM 16AWG 160V 13.5A 3 POSITION COMBICON CONTROL SERIES
Phoenix,SPT-SMD1,5/3-H-3,5R24,PCBterminal,Phoenix Contact PCBTerminal block SPT-SMD 1.5/ 3-H-3.5 R24series, 3road, 3.5mmPitch, surface, Welding termination, Black
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: SPT 1,5/..-H-SMD, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: SMD soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear pad geometry, number of solder pins per potential: 1, type of packaging: 24 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG