Phoenix Contact 1824200

PC Terminal Block Connector, 3 POS, 3.81mm Pitch, Solder, ST, SMD, 13.5A
$ 2.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1824200.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1824200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-12
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1824637
PCB terminal, 2 pole, pitch 3.81 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1824637
Phoenix Contact1824190
PCB terminal, 2 pole, pitch 3.81 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1824190
Phoenix Contact1824640
PCB terminal, 3 pole, pitch 3.81 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1824640
Weidmuller1250390000
Weidmuller PCB Terminal Block, LSF Series, 5-Pos, 3.5mm Pitch, SMD
Weidmuller1250380000
Conn Terminal Block F 4 POS 3.5mm Solder ST Surface Mount 17.5A T/R
Weidmuller1250470000
Conn Terminal Block F 12 POS 3.5mm Solder ST SMD 17.5A T/R

Descriptions

Descriptions of Phoenix Contact 1824200 provided by its distributors.

PC Terminal Block Connector, 3 POS, 3.81mm Pitch, Solder, ST, SMD, 13.5A
PCB terminal, 3 pole, pitch 3.81 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1824200
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 3.81MM 16AWG 160V 13.5A 3 POSITION COMBICON CONTROL SERIES
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: SPT 1,5/..-V-SMD, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: SMD soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear pad geometry, number of solder pins per potential: 2, type of packaging: 32 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG