Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1823613

Pcb Plug Crimp 5.08MM 12AWG 320V 12A 2 Position Combicon Control Series

$ 0.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1823613.

Phoenix Contact

Datasheet8 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

Amar Radio Corporation

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Weidmuller1649370000
Conn Terminal Block SKT 2 POS 5.08mm Crimp ST Cable Mount 10A Box
Phoenix Contact1809048
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1823383
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1711960000
Conn Terminal Block SKT 2 POS 5.08mm Crimp ST Cable Mount 10A Box
Weidmuller1526410000
Conn Terminal Block SKT 2 POS 5.08mm Screw RA Cable Mount 15A Box
Phoenix Contact1809271
Terminal block; PCB; Plug Housing for Female Sockets; 2 position; 12A; 630V

Descriptions

Descriptions of Phoenix Contact 1823613 provided by its distributors.

PCB PLUG CRIMP 5.08MM 12AWG 320V 12A 2 POSITION COMBICON CONTROL SERIES
Pluggable Terminal Blocks 2 Pos 5.08mm Invert Plug 20-14AWG Crimp
Phoenix Contact Printconnectoren ICC 2,5/ 2-STZFD-5,08 - 1823613
2 PinM,12A,320V,2.5mm ,Pih:5.08 mm,CrimpCon,CLR:GN
TERM BLOCK PLUG 2POS STR 5.08MM
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: ICC 2,5/..-STZFD, pitch: 5.08 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard, Corresponding male crimp contacts with current [A] and conductor cross-section range [mm2] data: 10A/ICC-MT 0,5-1,0 (3190577); 10A/ICC-MT 0,5-1,0 BA (3190603); 12A/ICC-MT 1,5-2,5 (3190580); 12A/ICC-MT 1,5-2,5 BA (3190593). BA = Bandkontakte

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG