Phoenix Contact 1823418

Phoenix Contact PCB Terminal Block SPT-THR 1.5/2-V-5.0 P20 R24 Series
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1823418.

IHS

Datasheet10 pages5 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.20%

CAD Models

Download Phoenix Contact 1823418 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-05-18
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1824770000
Weidmuller PCB Terminal Block, LSF Series, 5 Circuits, 5mm Pitch, Surface Mount
Weidmuller1824790000
PCB terminal, 7 pole, pitch 5 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1824790000
Weidmuller1825990000
Weidmuller PCB Terminal Block, LSF Series, 5 Circuits, 5mm Pitch, Surface Mount
Phoenix Contact1823858
PCB terminal, 2 pole, pitch 5 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1823858
Phoenix Contact1822972
PCB terminal, 2 pole, pitch 5 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1822972
Phoenix Contact1822545
PCB terminal, 3 pole, pitch 5 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1822545

Descriptions

Descriptions of Phoenix Contact 1823418 provided by its distributors.

Phoenix Contact PCB Terminal Block SPT-THR 1.5/2-V-5.0 P20 R24 Series
PCB terminal, 2 pole, pitch 5 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1823418
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 1823418 SPT-THR 1,5/ 2-V-5,0 Terminal Blk 13.5A 2 Way 5mm (200)
PCB TERMINAL PUSH-IN 5MM 16AWG 320V 13.5A 2 POSITION COMBICON CONTROL SERIES
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: SPT 1,5/..-V-THR, pitch: 5 mm, connection method: Push-in spring connection, mounting: THR soldering / wave soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear pinning, Solder pin [P]: 2 mm, number of solder pins per potential: 2, type of packaging: 24 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG