Phoenix Contact 1815293

Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
$ 1.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1815293.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.95%

CAD Models

Download Phoenix Contact 1815293 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

2.50mm Pitch Mini-Lock Wire-to-Board PCB Header, Vertical, 4 Circuits
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
2.00mm Pitch Wire-to-Board Header, Vertical, 5 Circuits, with Kinked PC Tail, Lead-Free
TE Connectivity282834-5
Conn Terminal Block 5 POS 2.54mm Solder ST Thru-Hole 10A/Contact
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640457-5
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Phoenix Contact 1815293 provided by its distributors.

Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact Printplaat-basiselementen PTSM 0,5/ 5-HV-2,5-THR WH R32 - 1815293
Pluggable Terminal Blocks PTSM 0,5/ 5-HV-2,5- THR WH R32
Conn; TermBlk; PCB; Header; SnglLvl; THR; 5Pole; 2.5mmPitch; White; 6A; 250V
TERMINAL BLOCK, HEADER, 5POS, TH;
Phoenix Contact 1815293 PTSM Pin housing PCB 5 pins 2.50 mm spacing
PLUGGABLE HEADER 2.5MM 20AWG 160V 6A 5 POSITION COMBICON PTSM SERIES
PCB headers, nominal cross section: 0.5 mm2, color: signal white, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: PTSM 0,5/..-HV-THR WH, pitch: 2.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON PTSM, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 32 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG