Phoenix Contact 1815277

Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
$ 0.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1815277.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.77%

CAD Models

Download Phoenix Contact 1815277 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Tube
Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Carton
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder RA Side Entry Thru-Hole Bag
TE Connectivity282834-3
Wire-to-Board Terminal Blocks; 282834-3; TE CONNECTIVITY; Green; Brass; UL94 V-0; 8.08 mm
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640457-3
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Phoenix Contact 1815277 provided by its distributors.

Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact Printplaat-basiselementen PTSM 0,5/ 3-HV-2,5-THR WH R32 - 1815277
Conn; TermBlk; PCB; Header; SnglLvl; THR; 3Pole; 2.5mmPitch; White; 6A; 250V
TERMINAL BLOCK, HEADER, 3WAY, TH;
Phoenix Contact 1815277 PTSM Pin Housing PCB 3 pins 2.50 mm spacing
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Thru-Hole
PLUGGABLE HEADER 2.5MM 20AWG 160V 6A 3 POSITION COMBICON PTSM SERIES
Phoenix,PTSM0,5/3-HV-2,5-THRWHR32,PCBsocket,Phoenix Contact 2.5mmpitch3pPlug-in terminal blocks, PTSMseries, 250 V, welding
Phoenix Contact 1815277 插拔式接线端子
PCB headers, nominal cross section: 0.5 mm2, color: signal white, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: PTSM 0,5/..-HV-THR WH, pitch: 2.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON PTSM, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 32 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1815277.