Phoenix Contact 1814870

Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
$ 1.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1814870.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-9.76%

CAD Models

Download Phoenix Contact 1814870 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Board Connector, 5 Contact(S), 1 Row(S), Male, Right Angle, 0.098 Inch Pitch, Solder Terminal,
Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag
TE Connectivity171825-5
EI SERIES, 2.5MM PITCH 5 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION
TE Connectivity2132230-5
Conn Shrouded Header HDR 5Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132415-5
Conn Shrouded Header HDR 5Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Phoenix Contact 1814870 provided by its distributors.

Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngle; THR; 5Pole; 2.5mmPitch; White; 6A; 250V
Phoenix Contact Printplaat-basiselementen PTSM 0,5/ 5-HH-2,5-THR WH R32 - 1814870
Pluggable Terminal Blocks PTSM 0,5/ 5-HH-2,5- THR WH R32
PLUGGABLE HEADER 2.5MM 20AWG 160V 6A 5 POSITION COMBICON PTSM SERIES
Phoenix Contact PTSM 0.5/5-HH-2.5-THR WH R32 PCB Socket 2.5mm Pitch 5P Pluggable Terminal Block 160V Solder
Phoenix Contact 1814870 插拔式接线端子
PCB headers, nominal cross section: 0.5 mm2, color: signal white, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: PTSM 0,5/..-HH-THR WH, pitch: 2.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.1 mm, number of solder pins per potential: 1, plug-in system: COMBICON PTSM, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 32 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG