Phoenix Contact 1814689

Phoenix Contact PCB Terminal Block PTSM Series, 7-Pos, 2.5mm Pitch, SMT, Spring Cage Termination, White
$ 1.43
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1814689.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.70%

CAD Models

Download Phoenix Contact 1814689 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

TE Connectivity292174-7
CT BOX HDR V SMT 7P O/TAPE NAT, PCB Headers and Receptacles | TE Connectivity 292174-7
DuraClik Wire-to-Board Header, Single Row, Right-Angle, 7 Circuits, Tin (Sn) Plating, Natural
DuraClik Wire-to-Board Header, Single Row, Vertical, 7 Circuits, Tin (Sn) Over Nickel, Natural
2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 7 Circuits
TE Connectivity3-644540-7
Board Connector, 7 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Red
TE Connectivity1775469-7
7pin 2mm 1 Header 3A 2.03μm tin SMD mount 17.4mm*7.5946mm*7.6mm

Descriptions

Descriptions of Phoenix Contact 1814689 provided by its distributors.

Phoenix Contact PCB Terminal Block PTSM Series, 7-Pos, 2.5mm Pitch, SMT, Spring Cage Termination, White
Barrier Strip Terminal Block, 5A, 1 Row(s), 1 Deck(s)
Conn; TermBlk; PCB; SMD; 2.5mmPitch; 7Pole; SpringCage; FrontWireEntry; White; 6A; 250V
PCB TERMINAL PUSH-IN 2.5MM 20AWG 160V 6A 7 POSITION COMBICON PTSM SERIES
Pluggable Terminal Blocks PTSM 0,5/ 7-2,5-H SM D WH R44
Phoenix Contact Printklem PTSM 0,5/ 7-2,5-H SMD WH R44 - 1814689
PTSM 0,5/ 7-2,5-H SMD WH R44, PTSM05725HSMDWHR44
PTSM 0,5/ 7-2,5-H SMD WH 2.5mm 7way
RS APAC
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 7, number of rows: 1, number of positions per row: 7, product range: PTSM 0,5/..-H-SMD WH, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: SMD soldering, conductor/PCB connection direction: 0 °, color: signal white, Pin layout: Linear pad geometry, number of solder pins per potential: 1, type of packaging: 44 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG